Better World

Schneider Electric, 1-Pole, 30 mA Trip Sensitivity, Acti9 iDD40K Range

Subtotal (1 unit)*

€151.23

(exc. VAT)

€186.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.23

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-3280
Mfr. Part No.:
A9DK1610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Series

Acti9 iDD40K

Trip Sensitivity

30mA

Earth Leakage Protection Type

AC

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links