Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip

Image representative of range

Subtotal (1 unit)*

€157.93

(exc. VAT)

€194.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.93

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
790-9301
Mfr. Part No.:
A9D19820
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

iC60H

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

D Curve, C Curve, B Curve

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Earth Leakage Protection Type

Type A

Better World Product

Yes

Breaking Capacity

10kA

Application

Industrial Isolation

Standards/Approvals

BS EN 61439-3, BS EN 61009-1, BS/EN 60947-2, BS/EN 60898-1

Schneider Electric Acti9 iC60H RCBOs Range


iC60H RCBO carries out complete protection of final circuits:

  • Protection against short-circuits and cable overloads

  • Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)

  • Protection of persons against electric shock by indirect contact (100 mA sensitivity)

  • Protection of equipment against fires set by leakage currents (100 mA sensitivity)

  • Related links