ABB F402 Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type A, 1 kA 230V ac
- RS Stock No.:
- 178-263
- Mfr. Part No.:
- 2CSF502110R1250
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€146.09
(exc. VAT)
€179.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.09 |
*price indicative
- RS Stock No.:
- 178-263
- Mfr. Part No.:
- 2CSF502110R1250
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | F402 | |
| Range | SmiSSline | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | Conductor Bar Mount | |
| Standards/Approvals | REACH, RoHS, IEC/EN 61008, UL 1053 | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Height | 91mm | |
| Width | 36mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series F402 | ||
Range SmiSSline | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type Conductor Bar Mount | ||
Standards/Approvals REACH, RoHS, IEC/EN 61008, UL 1053 | ||
Terminal Type Screw | ||
Depth 69mm | ||
Height 91mm | ||
Width 36mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- IT
RCCB, F402, 2-pole
SMISSLINE FI circuit breaker
Free selection and display of the contacting phase
Sensitive to AC and pulsed DC fault currents
With integrated input wiring
Contact position display
Upper input terminals can be used as feed
Pluggable in any position
Double-level output terminal
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac