Legrand DX3 Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type A 230V ac
- RS Stock No.:
- 732-0115
- Mfr. Part No.:
- 4 116 37
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€183.83
(exc. VAT)
€226.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.83 |
*price indicative
- RS Stock No.:
- 732-0115
- Mfr. Part No.:
- 4 116 37
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Range | DX | |
| Series | DX3 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC 61008-1, IEC 60947-2, IEC 60898-1, VDE, IEC 61009-1 | |
| Width | 35.6mm | |
| Height | 94.85mm | |
| Depth | 44.2mm | |
| Rated AC Voltage | 230V ac | |
| Application | Industrial, Residential, Commercial | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Range DX | ||
Series DX3 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC 61008-1, IEC 60947-2, IEC 60898-1, VDE, IEC 61009-1 | ||
Width 35.6mm | ||
Height 94.85mm | ||
Depth 44.2mm | ||
Rated AC Voltage 230V ac | ||
Application Industrial, Residential, Commercial | ||
- COO (Country of Origin):
- FR
Two pole RCDs DX³-ID with top I / O for HX³ busbars
RCDs that allow the use of HX³ supply busbars and auxiliary contacts.
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 110 V dc 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
