Legrand DX3 Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type A, 500 A 230V ac

Image representative of range

Subtotal (1 unit)*

€187.58

(exc. VAT)

€230.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.58

*price indicative

RS Stock No.:
732-0045
Mfr. Part No.:
4 116 16
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

1

Range

DX

Series

DX3

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

EN/IEC 60 529 (IP), IEC 62423 (F type), IEC 61008-1, NF EN 61008-1, NF EN 62423

Breaking Capacity

500A

Application

Control, Isolation of Electrical Circuit, Protection

Rated AC Voltage

230V ac

Reset Actuator Type

Manual

COO (Country of Origin):
FR

Two pole RCDs DX³-ID with top I / O for HX³ busbars


RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A

AC type : detect AC component faults

A type : detect AC and DC component faults

Standards

NF EN 61008-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy