Eaton PXF Series Wedge Belt, 100A, 4-Pole, 300 mA, Type A 400V ac
- RS Stock No.:
- 259-312
- Mfr. Part No.:
- 290224 PXF-100/4/03-KV/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,384.02
(exc. VAT)
€1,702.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,384.02 |
*price indicative
- RS Stock No.:
- 259-312
- Mfr. Part No.:
- 290224 PXF-100/4/03-KV/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wedge Belt | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008 | |
| Height | 80mm | |
| Width | 76mm | |
| Depth | 70.5mm | |
| Tripping Mechanism | Short Time Delayed | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wedge Belt | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008 | ||
Height 80mm | ||
Width 76mm | ||
Depth 70.5mm | ||
Tripping Mechanism Short Time Delayed | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is engineered for maximum safety and efficiency in residential and commercial applications. This robust device, part of the xPole - PXF series, offers outstanding protection against electrical faults. Designed with a four-pole configuration, it seamlessly accommodates various switching requirements. Its compact dimensions make it easy to integrate into existing systems, while its advanced fault current rating ensures reliable performance in diverse environments. Whether safeguarding electrical installations in homes or businesses, this circuit-breaker provides peace of mind with its high-quality specifications and compliance with international standards. Experience the perfect blend of functionality and reliability with this indispensable component in electrical safety.
Delivers reliable protection from electrical shocks and fault currents
Ensures a compact design for effortless installation within various panel setups
Optimised for both residential and commercial applications, providing versatility
Equipped with tripping signal contacts for enhanced operational feedback
Certified to meet stringent RoHS compliance and IEC/EN standards
Allows for easy connection of multi-wired and solid-core conductors
Features a short-time delayed tripping function to accommodate fluctuating loads
Offers superior protection against electrical surges, making it a safe choice
Designed for a broad operating temperature range to suit multiple conditions
Includes an interlocking device to prevent unintentional operation
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
