Eaton PXF Series Residual Current Circuit Breaker, 100A, 4-Pole, 100 mA, Type A, 10 kA 400V ac
- RS Stock No.:
- 248-736
- Mfr. Part No.:
- 102882 PXF-100/4/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,257.68
(exc. VAT)
€1,546.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,257.68 |
*price indicative
- RS Stock No.:
- 248-736
- Mfr. Part No.:
- 102882 PXF-100/4/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70mm | |
| Width | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70mm | ||
Width 76mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit breaker from the Moeller series xPole is designed for both residential and commercial applications. Combining safety with efficiency, the device features a four-pole configuration and is capable of handling a rated fault current of 0.1 A. Its robust design ensures reliable operation under varying conditions, offering peace of mind to users. With a short-circuit strength of 10 kA and compatibility with standard mounting methods, this RCCB is ideally suited for protecting electrical circuits from potential fault currents. The device also incorporates features to maintain compliance with IEC/EN standards, making it a reliable choice for modern electrical installations while ensuring user safety and system integrity.
Four-pole design enhances protection for multiple circuits
Rated short-circuit strength ensures high reliability under fault conditions
Temperature stability is maintained up to 60 °C, promoting long-term operation
Designed for fast and simple installation with DIN rail mounting
Enhanced user safety with finger and hand touch-safe terminals
Durable construction meets various industry-specific standards
Compact form factor optimises space in electrical installations
Sustainable and compliant with RoHS directives
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
