Eaton PXF Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type A 400V ac
- RS Stock No.:
- 243-578
- Mfr. Part No.:
- 102941 PXF-100/4/003-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,156.83
(exc. VAT)
€2,652.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,156.83 |
*price indicative
- RS Stock No.:
- 243-578
- Mfr. Part No.:
- 102941 PXF-100/4/003-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Range | Eaton Moeller Series xPol | |
| Series | PXF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 60715, RoHS conform | |
| Terminal Type | Terminal | |
| Depth | 70.5mm | |
| Height | 76mm | |
| Width | 80mm | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Short Time Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Range Eaton Moeller Series xPol | ||
Series PXF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008, IEC/EN 60715, RoHS conform | ||
Terminal Type Terminal | ||
Depth 70.5mm | ||
Height 76mm | ||
Width 80mm | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Short Time Delayed | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXF RCCB is an advanced residual current circuit breaker designed to enhance safety in electrical installations. Combining a robust construction with intelligent features, this circuit breaker ensures reliable performance even under demanding conditions. Ideal for radiography applications, it safeguards against residual currents, providing peace of mind for both users and technicians. With a 100A rating and four poles, it meets modern safety standards while facilitating seamless integration into various electrical systems. The innovative design ensures effortless installation on a DIN rail, optimising space without compromising on functionality. With certifications that attest to its quality, this RCCB is perfect for those who demand excellence in their electrical protection devices.
Delivers reliable protection against electrical shocks
Designed specifically for radiography applications
Features short-time delayed tripping for precise operation
Incorporates interlocking device for enhanced safety
Compact design ensures efficient use of space
Robust construction complies with stringent product standards
Optimised for both ambient and operational temperature extremes
Easy installation on standard DIN rails with quick attachment
Offers multiple connectivity options for versatile applications
Not susceptible to mechanical impacts due to superior design
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
