Eaton PXF Series Wedge Belt, 63A, 4-Pole, 300 mA, Type A, 630 A 400V ac
- RS Stock No.:
- 259-313
- Mfr. Part No.:
- 290227 PXF-63/4/03-S/A-BRD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€408.70
(exc. VAT)
€502.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.70 |
*price indicative
- RS Stock No.:
- 259-313
- Mfr. Part No.:
- 290227 PXF-63/4/03-S/A-BRD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wedge Belt | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008, RoHS conform | |
| Height | 76mm | |
| Depth | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wedge Belt | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008, RoHS conform | ||
Height 76mm | ||
Depth 80mm | ||
Width 70mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is engineered for peak performance in residential and commercial applications. With a robust design, it safeguards against electrical faults, ensuring safety and reliability. The xPole - PXF series incorporates advanced technology to guarantee optimal protection while maintaining a sleek profile suitable for modern installations. It is CE certified, RoHS compliant, and features an impressive fault current rating for enhanced reliability. Whether for new builds or retrofitting existing systems, this circuit-breaker delivers exceptional performance across a range of operational environments, thereby enhancing user confidence and satisfaction.
Designed for easy installation on DIN rails
Fault current sensitivity ensures immediate disconnection in fault scenarios
Selective protection feature enhances safety measures in complex installations
Climatic proofing allows operation in various environmental conditions
Compact dimensions make it suitable for space-constrained areas
Interlocking device increases operational safety during maintenance
Durable materials ensure a long lifespan and reliability
Rated for multi-wiring flexibility, accommodating various conductor sizes
Related links
- Eaton PXF Series Wedge Belt 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
