Hager CDA Series RCD Switch, 40A, 2-Pole, 30 mA, Type A
- RS Stock No.:
- 599-823
- Mfr. Part No.:
- CDA749F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€134.28
(exc. VAT)
€165.16
(inc. VAT)
- RS Stock No.:
- 599-823
- Mfr. Part No.:
- CDA749F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDA | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDA | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
- COO (Country of Origin):
- FR
The Hager 2 pole 40A 30mA Type A Differential Switch is a high-performance protection device designed for residential and commercial electrical installations. With a rated current of 40A and a sensitivity of 30mA, it effectively detects leakage currents and provides protection against electric shocks. The Type A classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems. The aligned terminal design facilitates easier and more flexible wiring, accommodating various installation configurations.
RoHS compliant
IP20 protection rated
Related links
- Hager CDA Series RCD Switch 2-Pole Type A
- Hager CDA Series RCD Switch 2-Pole Type A, 6 kA 230V ac
- Hager CDA Series RCD Switch 2-Pole Type A
- Hager CDS Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA
- Hager CDS Series RCD Switch 2-Pole Type A, 6 kA 230V ac

