Hager CFC Series RCD Switch, 80A, 2-Pole, 300 mA, Type AC, 1.25 kA 230V ac
- RS Stock No.:
- 599-850
- Mfr. Part No.:
- CFC580F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-850
- Mfr. Part No.:
- CFC580F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CFC | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Depth | 70mm | |
| Height | 85mm | |
| Width | 36mm | |
| Breaking Capacity | 1.25kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CFC | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Depth 70mm | ||
Height 85mm | ||
Width 36mm | ||
Breaking Capacity 1.25kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- PL
The Hager 1P+N 80A 300mA AC type residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for single-phase networks, this 80 amp device has a sensitivity of 300mA and detects AC type fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
