Hager CFC Series RCD Switch, 80A, 4-Pole, 300 mA, Type AC, 1.25 kA 230V
- RS Stock No.:
- 599-756
- Mfr. Part No.:
- CFC680F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€495.98
(exc. VAT)
€610.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €495.98 |
*price indicative
- RS Stock No.:
- 599-756
- Mfr. Part No.:
- CFC680F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | CFC | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1, IEC 60947-3 | |
| Width | 72mm | |
| Depth | 70mm | |
| Height | 85mm | |
| Breaking Capacity | 1.25kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series CFC | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1, IEC 60947-3 | ||
Width 72mm | ||
Depth 70mm | ||
Height 85mm | ||
Breaking Capacity 1.25kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V | ||
- COO (Country of Origin):
- PL
The Hager 3P+N 80A 300mA AC type residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 80 amp device has a sensitivity of 300mA and detects AC type fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
