Allen Bradley 1492-RCDA Series Residual Current Device, 63A, 4-Pole, 30 mA, Type A, 1 kA, 110 V dc 230V, 400 V
- RS Stock No.:
- 218-8693
- Mfr. Part No.:
- 1492-RCDA4A63-US
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€313.45
(exc. VAT)
€385.54
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.45 |
*price indicative
- RS Stock No.:
- 218-8693
- Mfr. Part No.:
- 1492-RCDA4A63-US
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | 1492-RCDA | |
| Range | 1492-RCD Residual Current Devices | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Height | 88mm | |
| Width | 70mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 110V dc | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series 1492-RCDA | ||
Range 1492-RCD Residual Current Devices | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Height 88mm | ||
Width 70mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 110V dc | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
Application Residential | ||
- COO (Country of Origin):
- IT
The Rockwell Automation Bulletin 1492-RCD line includes Residual Current Devices, for detecting and interrupting leakage current to ground. By detecting small leakage currents and disconnecting all ungrounded connectors quickly, RCDs can prevent injury to exposed personnel and damage to equipment. RCDs are used in series with miniature circuit breakers for additional circuit protection from not only overload and short circuit, but also ground fault. Using an RCD in an application may detect problems before costly equipment damage and downtime occurs.
DIN Rail mount
2 or 4 pole versions
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 2-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 2-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
