Schneider Electric RED Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 630 A 230V ac
- RS Stock No.:
- 209-1303
- Mfr. Part No.:
- A9CR2225
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1303
- Mfr. Part No.:
- A9CR2225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | RED | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, REACH | |
| Width | 54mm | |
| Height | 106mm | |
| Depth | 82mm | |
| Breaking Capacity | 630A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series RED | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, REACH | ||
Width 54mm | ||
Height 106mm | ||
Depth 82mm | ||
Breaking Capacity 630A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti 9 RED DIN rail RCCB used 25A residual current breaker with overcurrent protection has a 50Hz of network frequency and it has selective protection time delay of earth leakage and It used 2P pole. Its net weight is 278g and it us
Operating ambient temperature -5 to 40 ° C
Protection degree IP20
Related links
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 250 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 40 A
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric REDs Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-EV, 25 A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
