Schneider Electric ID Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type AC, 250 A 240V ac
- RS Stock No.:
- 214-2095
- Mfr. Part No.:
- M9R11225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€189.16
(exc. VAT)
€232.67
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.16 |
*price indicative
- RS Stock No.:
- 214-2095
- Mfr. Part No.:
- M9R11225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | ID | |
| Range | Multi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Type | Screw | |
| Height | 81mm | |
| Depth | 73mm | |
| Width | 36mm | |
| Breaking Capacity | 250A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series ID | ||
Range Multi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, REACH | ||
Terminal Type Screw | ||
Height 81mm | ||
Depth 73mm | ||
Width 36mm | ||
Breaking Capacity 250A | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
The Schneider Electric ID series have residual current circuit breaker with 2 pole and it have 25 amp rated current. This RCCB have left neutral position. This RCCB have toggle control type and din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -5 to 40 °C
Related links
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type A, 400 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric RED Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-EV, 25 A 230V ac
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
