ABB DDA200 Series Residual Current Device, 25A, 3-Pole, 500 mA, Type A, 500 mA 400V ac
- RS Stock No.:
- 225-6079
- Mfr. Part No.:
- 2CSB203101R4250 DDA203 A-25/0.5
- Manufacturer:
- ABB
Subtotal (1 unit)*
€198.17
(exc. VAT)
€243.75
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.17 |
*price indicative
- RS Stock No.:
- 225-6079
- Mfr. Part No.:
- 2CSB203101R4250 DDA203 A-25/0.5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | DDA200 | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | CE, RoHS | |
| Terminal Type | Screw | |
| Height | 93mm | |
| Width | 87mm | |
| Depth | 76mm | |
| Breaking Capacity | 500mA | |
| Application | Residential | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series DDA200 | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals CE, RoHS | ||
Terminal Type Screw | ||
Height 93mm | ||
Width 87mm | ||
Depth 76mm | ||
Breaking Capacity 500mA | ||
Application Residential | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.
Test pushbutton to verify the correct functioning of the device
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts
Related links
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.5 A 400V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 0.5 A 415V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.5 A 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.3 A 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.03 A 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac