ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 100 mA, Type AC, 100 mA 230
- RS Stock No.:
- 225-6089
- Mfr. Part No.:
- 2CSF202001R2250 F202 AC-25/0.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€154.10
(exc. VAT)
€189.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.10 |
*price indicative
- RS Stock No.:
- 225-6089
- Mfr. Part No.:
- 2CSF202001R2250 F202 AC-25/0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Breaking Capacity | 100mA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230 | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 35mm | ||
Height 85mm | ||
Depth 69mm | ||
Breaking Capacity 100mA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230 | ||
Break Time Instantaneous | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 100 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 100 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 100 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 100 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 300 mA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 30 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 100 mA 230V ac