Siemens 5SV3621 Series Residual Current Circuit Breaker, 16A, 2-Pole, 300 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 231-8382
- Mfr. Part No.:
- 5SV3621-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€482.64
(exc. VAT)
€593.65
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €482.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8382
- Mfr. Part No.:
- 5SV3621-4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | 5SV3621 | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, EAC, UKCA, CE | |
| Width | 72mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type B | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series 5SV3621 | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals VDE, EAC, UKCA, CE | ||
Width 72mm | ||
Depth 70mm | ||
Height 90mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type B | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Siemens 5SV3321 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Siemens 5SV3626 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Siemens 5SV3622 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Siemens 5SV3624 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
