Allen Bradley 1492-RCDA Series Residual Current Device, 63A, 3+N-Pole, 100 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8601
- Distrelec Article No.:
- 302-27-202
- Mfr. Part No.:
- 1492-RCDA4B63
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€282.49
(exc. VAT)
€347.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.49 |
*price indicative
- RS Stock No.:
- 136-8601
- Distrelec Article No.:
- 302-27-202
- Mfr. Part No.:
- 1492-RCDA4B63
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008, UL 1053 | |
| Terminal Type | Screw | |
| Width | 88mm | |
| Height | 88mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008, UL 1053 | ||
Terminal Type Screw | ||
Width 88mm | ||
Height 88mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
- COO (Country of Origin):
- IT
Allen Bradley RCD, 2.5kV Dielectric Strength, Screw Terminals - 1492-RCDA4B63
Looking for a safety device that handles residual AC and pulsating DC currents? Try this RCD from Rockwell Automation's Allen Bradley range. The unit's type A tripping characteristics mean you can use it with both AC and DC supplies, it's a versatile option. As it also redirects current leakage to the ground, it helps prevent electric shocks and the formation of short circuits in your system, which can injure users and damage equipment. For further safety, this RCD's dielectric strength of 2.5kV assures you it's well insulated and will protect you in the event of a significant electrical surge. You can reset the module with ease thanks to a handy toggle switch on the front.
• Indicator window clearly shows the contact state
• Simple push button lets you test device functions properly
• Helpful terminal design reduces the chance of wiring errors
• IP40-rated housing means the unit is touch-safe and resists items larger than 1mm, such as wires
• Highly sensitive tripping of 100mA, so practical where personal safety is paramount
Standards and Certifications
• VDE
• UL
• cURus
• EN
• CE
What temperatures can I use this RCD in?
This RCD suits an ambient temperature range of -25°C to +55°C so it's practical for use in harsh environments.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
