ABB F202 Residual Current Circuit Breaker 25A Type A
- RS Stock No.:
- 232-0339
- Mfr. Part No.:
- 2CSF202101R1250 F202 A-25/0.03
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0339
- Mfr. Part No.:
- 2CSF202101R1250 F202 A-25/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Series | F202 | |
| Current Rating | 25A | |
| Breaking Capacity | 1kA | |
| Tripping Characteristics | Type A | |
| Length | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Series F202 | ||
Current Rating 25A | ||
Breaking Capacity 1kA | ||
Tripping Characteristics Type A | ||
Length 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
ABB F202 Series RCCB, 25A, 2 Poles - 2CSF202101R1250 F202 A-25/0.03
This residual current circuit breaker by ABB is designed to provide protection against fault currents to earth. With a current rating of 25A and trip sensitivity of 30mA, this DIN rail mount RCCB is ideal for ensuring safety in electrical installations. The RCCB operates at a voltage rating of 230V AC, making it suitable for a wide range of applications.
Features & Benefits
• 25A current rating for effective fault current protection
• DIN rail mount design for easy installation
• 2 poles configuration for enhanced functionality
• Type A tripping characteristics for reliable performance
• Trip sensitivity of 30mA for detecting fault currents quickly
• Voltage rating of 230V AC for versatile application
Applications
• Suitable for use in residential electrical panels
• Ideal for protecting electrical circuits in commercial buildings
• Used in industrial settings to prevent electrical hazards
• Commonly installed in control panels for added safety
Can it protect against fault currents in industrial environments?
Yes, the RCCB is designed to provide protection against fault currents in industrial settings.
Will it fit in a standard DIN rail mounting system?
Yes, it is designed for DIN rail mount installation, making it compatible with standard systems.
Is it suitable for residential applications?
Yes, the RCCB is ideal for protecting electrical circuits in residential environments.
Can it be used in conjunction with other circuit protection devices?
Yes, it can be integrated into electrical panels alongside other protection devices.
How quickly does the RCCB trip in case of a fault current?
The RCCB has a trip sensitivity of 30mA, ensuring quick detection and response to fault currents.
Related links
- ABB F202 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 400V ac