ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type A, 1 kA 230V
- RS Stock No.:
- 488-7160
- Mfr. Part No.:
- 2CSF202101R3250 - F202A-25/0.3
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€147.82
(exc. VAT)
€181.82
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.82 |
*price indicative
- RS Stock No.:
- 488-7160
- Mfr. Part No.:
- 2CSF202101R3250 - F202A-25/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Lever | |
| Rated AC Voltage | 230V | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series F200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Height 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Lever | ||
Rated AC Voltage 230V | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- DE
ABB RCCB, 25A Current Rating, 2 Poles - F200 Series - 2CSF202101R3250 - F202A-25/0.3
Increase workplace safety with this 2-pole RCCB from ABB. It detects AC and DC earth fault currents and immediately breaks the circuit to protect people and equipment. A trip sensitivity of 300mA reduces nuisance tripping when used with heavy-duty applications. Thanks to an electrical lifespan of 10,000 cycles, the unit delivers consistent performance. Compact dimensions of 35 (W) x 85 (H) x 69mm (D) mean it fits easily into densely-packed systems. Simply snap it onto a DIN rail for effortless installation.
• Lightweight component of 200g puts minimal strain on DIN rails and enclosures
• 25A current rating makes it widely compatible
• Broad operating temperature between -25°C and +55°C for use in demanding conditions
Applications
• Medical equipment
• Residential buildings
• Food and beverage processing plants
How does an RCCB work?
A residual current circuit breaker, or RCCB for short, works by comparing the currents entering and leaving a device. The RCCB senses when there's a current difference between the incoming (live) current and the outgoing (neutral) current, also known as residual current, and trips the circuit.
RCCB, F200 series
Residual current circuit-breaker
2-pin or 4-pin
Detects AC and pulsing DC fault currents
Surge-proof up to 250 A and therefore resistant to short leakage currents to earth
DIN rail assembly
Signal contact / auxiliary switch
1 changeover contact
A maximum of three S2C-S / H6R can be installed in sequence
Approvals
DIN VDE 0664 part 11, DIN VDE 0664 part 1 // 10.85, EN 61008-2-1
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.3 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.3 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac