Legrand DX3 Series Residual Current Device, 32A, 1-Pole, 30 mA, Type C 230V ac
- RS Stock No.:
- 731-9865
- Mfr. Part No.:
- 4 107 16
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€368.02
(exc. VAT)
€452.66
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.02 |
*price indicative
- RS Stock No.:
- 731-9865
- Mfr. Part No.:
- 4 107 16
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | IEC 60898-1, ISO 9001, IEC 61009-1, ISO 14001, IEC 61008-1, VDE, IEC 60947-2 | |
| Depth | 44mm | |
| Rated AC Voltage | 230V ac | |
| Application | Commercial, Industrial, Residential | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals IEC 60898-1, ISO 9001, IEC 61009-1, ISO 14001, IEC 61008-1, VDE, IEC 60947-2 | ||
Depth 44mm | ||
Rated AC Voltage 230V ac | ||
Application Commercial, Industrial, Residential | ||
- COO (Country of Origin):
- FR
Type C Single pole + neutral RCDs DX³4500
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 10 A to 32 A
AC type : detect AC component faults
Standards
NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2
4500 - NF EN 60898-1
6 kA - EN 60947-2
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 10 kA 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
