Legrand DX3 Series Residual Current Circuit Breaker, 25A, 1-Pole, 300 mA, Type AC, 3 kA, 110 V dc 230V ac
- RS Stock No.:
- 732-0102
- Mfr. Part No.:
- 4 116 34
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€237.98
(exc. VAT)
€292.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.98 |
*price indicative
- RS Stock No.:
- 732-0102
- Mfr. Part No.:
- 4 116 34
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Range | DX | |
| Series | DX3 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | NF EN 61008-1 | |
| Depth | 77.8mm | |
| Height | 98.9mm | |
| Breaking Capacity | 3kA | |
| Rated DC Voltage | 110V dc | |
| Rated AC Voltage | 230V ac | |
| Application | Remote Control | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Range DX | ||
Series DX3 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals NF EN 61008-1 | ||
Depth 77.8mm | ||
Height 98.9mm | ||
Breaking Capacity 3kA | ||
Rated DC Voltage 110V dc | ||
Rated AC Voltage 230V ac | ||
Application Remote Control | ||
- COO (Country of Origin):
- FR
Two pole RCDs DX³-ID with top I / O for HX³ busbars
RCDs that allow the use of HX³ supply busbars and auxiliary contacts.
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 110 V dc 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
