Schneider Electric iDPN Series Residual Current Device, 6A, 1-Pole, 300 mA, Type C, 6 kA 230V ac
- RS Stock No.:
- 790-9507
- Mfr. Part No.:
- A9D42606
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€222.17
(exc. VAT)
€273.27
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €222.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-9507
- Mfr. Part No.:
- A9D42606
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | iDPN | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1, EU, REACH, VDE, RoHS | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 73mm | |
| Breaking Capacity | 6kA | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Earth Leakage Protection Type | A-SI | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Application | Residual Current Device | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series iDPN | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1, EU, REACH, VDE, RoHS | ||
Width 72mm | ||
Height 91mm | ||
Depth 73mm | ||
Breaking Capacity 6kA | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Earth Leakage Protection Type A-SI | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Application Residual Current Device | ||
Schneider Electric RCDs - iDPN Acti 9 Series
Features and Benefits:
Protection & safety features:
Applications
Related links
- Schneider Electric iDPN Series Residual Current Device 1-Pole Type C, 6 kA 230V ac
- Schneider Electric iDPN Series Residual Current Device 1-Pole Type B, 6 kA
- Schneider Electric iDPN Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 400V
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Eaton PKN6/M Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 230V ac
