Eaton PKNM Series Residual Current Device, 10A, 2-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 922-8702
- Mfr. Part No.:
- 236067 PKNM-10/1N/B/003-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€174.48
(exc. VAT)
€214.61
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.48 |
*price indicative
- RS Stock No.:
- 922-8702
- Mfr. Part No.:
- 236067 PKNM-10/1N/B/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Range | PKNM | |
| Series | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Application | Industrial | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Range PKNM | ||
Series PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Application Industrial | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton RCD/MCD - PKNM Series
Introducing Eaton's range of PKNM RCD's, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. The device monitors the in going and outgoing current flow and trips when an imbalance occurs. These RCD's are commonly installed in applications where there are exposed wires, prone to overheating or earth faults. Each device from the PKNM range incorporates a red and green contact position indicator. ;The range also features a 3 position DIN clip which is to help prevent the removal of the appliance.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
