Eaton PKNM Series Residual Current Circuit Breaker, 20A, 2-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 922-8730
- Mfr. Part No.:
- 236239 PKNM-20/1N/B/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€174.48
(exc. VAT)
€214.61
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.48 |
*price indicative
- RS Stock No.:
- 922-8730
- Mfr. Part No.:
- 236239 PKNM-20/1N/B/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | PKNM | |
| Range | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | CE | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230V ac | |
| Application | Residential, Commercial | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series PKNM | ||
Range PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals CE | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230V ac | ||
Application Residential, Commercial | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton Moeller Circuit Breaker, Current Rating 20A, DIN Rail Mount, Type B Tripping Characteristics - 236239 PKNM-20/1N/B/003-A-MW
This circuit breaker by Eaton offers a reliable solution for motor protection, featuring a 20A current rating with DIN rail mounting and Type B tripping characteristics. It ensures instantaneous break time, providing efficient and safe operation for electrical circuits.
Features & Benefits
• Instantaneous break time for quick circuit interruption
• DIN rail mount for easy and secure installation
• Type B tripping characteristics for optimal protection
• Screw terminal connection type for convenient wiring
• Rated AC voltage of 230V for versatile applications
Applications
• Ideal for motor circuits with contactors
• Suitable for applications requiring adjustable overload releases
• Can be used in environments with sensitive electronic equipment
Can it be used in motor circuits with contactors?
Yes, this circuit breaker is designed for use in motor circuits alongside contactors.
Will it provide adjustable overload releases?
Yes, this circuit breaker offers adjustable overload releases for customised protection.
Is it suitable for environments with sensitive electronic equipment?
Yes, this product is ideal for applications where electronic equipment requires protection against electrical faults.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
