Eaton PKNM Series Residual Current Device, 16A, 2-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 922-8724
- Distrelec Article No.:
- 304-02-375
- Mfr. Part No.:
- 236205 PKNM-16/1N/B/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 922-8724
- Distrelec Article No.:
- 304-02-375
- Mfr. Part No.:
- 236205 PKNM-16/1N/B/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | PKNM | |
| Range | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Application | Residential, Commercial | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series PKNM | ||
Range PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 70mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
Application Residential, Commercial | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- RO
Eaton RCD, For AC Circuits, 10kA Rated Breaking Capacity - PKMN Series - 236205 PKNM-16/1N/B/003-A-MW
Keep electrical circuits ticking over smoothly with this RCD from Eaton. It monitors your system continually for current leakage and disconnects a faulty circuit in a flash. This reduces the risk of electric shocks and minimises the chance of fire, maintaining safety and reducing downtime. A breaking capacity of 10kA ensures you're protected against powerful current spikes. You can put the device to the test in outdoor settings, as it resists the ageing effects of UV light. This type-B RCD is suitable for protecting variable-speed three-phase motors such as those found driving compressors, water pumps and fans.
Features & Benefits
• IP20-rated terminals are protected against your fingers and anything larger than 12mm
• Contact position indicator enables quick and convenient visual inspection
• Insulated for safety during handling and installation
• DIN rail mounting means installation is a cinch
How big is this RCD?
With compact dimensions of 80 (L) x 35 (W) x 75mm (H), this RCB helps to optimise distribution board packing space. As it includes a tri-stable slide catch, it's a cinch to remove from your busbar system.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
