Eaton PKNM Series Residual Current Device, 25A, 2-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 922-8746
- Distrelec Article No.:
- 304-22-993
- Mfr. Part No.:
- 236269 PKNM-25/1N/B/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 December 2026
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 922-8746
- Distrelec Article No.:
- 304-22-993
- Mfr. Part No.:
- 236269 PKNM-25/1N/B/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | PKNM | |
| Series | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | IEC/EN 61439, IEC 60947-2, IEC/EN 61009 | |
| Terminal Type | Screw | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Application | Residential, Commercial | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range PKNM | ||
Series PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals IEC/EN 61439, IEC 60947-2, IEC/EN 61009 | ||
Terminal Type Screw | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Application Residential, Commercial | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- RO
Eaton RCD, Type B Tripping, 25A Current Rating - PKNM Series - 236269 PKNM-25/1N/B/003-A-MW
Is workplace safety at the top of your priority list? Keep your team safe from shocks with this RCD from Eaton. When a circuit is working correctly, the live current entering the appliance and the neutral current leaving it are equal. If the device detects a difference between the live and neutral currents, it trips the faulty feed and switches off the electricity. Trip sensitivity is set at 30mA to prevent any injuries. This is a suitable option for use in electrical engineering and automation applicaitons.
Features & Benefits
• Screw terminals firmly secure your wiring to avoid accidental disconnection
• Three-position clip for easy installation on a DIN rail
• Green and red indicator clearly shows whether contacts are open or closed
What temperature range can I use this RCD in?
This RCD is suitable for use in challenging conditions, with a wide operating temperature range between -25°C and +40°C.
What's the difference between an RCD and an RCCB?
Both protect electrical installations to prevent electric shocks, but an RCD (residual current device) has overload protection whereas an RCCB (residual current circuit breaker) doesn't. An RCCB is usually paired with an MCB (miniature circuit breaker) to protect from overcurrent. This unit combines an RCCB and an MCB in a single device.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
