Eaton PKNM Series Residual Current Device, 16A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 922-8721
- Distrelec Article No.:
- 304-08-884
- Mfr. Part No.:
- 236217 PKNM-16/1N/C/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 922-8721
- Distrelec Article No.:
- 304-08-884
- Mfr. Part No.:
- 236217 PKNM-16/1N/C/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | PKNM | |
| Range | PKNM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Application | Commercial, Residential | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series PKNM | ||
Range PKNM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Application Commercial, Residential | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
Eaton RCBO, Toggle Switch Reset, IP20 Rating - PKNM Series - 236217 PKNM-16/1N/C/003-A-MW
Safely break a circuit – without breaking a sweat – with this RCBO from Eaton. It combines the benefits of an MCB and an RCD to provide an instantaneous circuit-breaking solution complete with overload protection and grounding. This makes it an all-around piece of safety switchgear for protecting people and equipment from electrical faults in residential, commercial or industrial environments. As a type-C device designed for inductive loads, you can trust this breaker acts quickly whenever your circuit gets between five and ten times its 16A current rating. It's especially practical wherever there's a high risk of short circuits.
Features & Benefits
• IP20 approval means it's touch-proof and poses no shock risk when in contact with your fingers
• Partly surge-proof to withstand impulse currents up to 250A
• Versatile screw terminals let you connect a broad range of wires anywhere between 1 and 25mm²
• Handy 3-position DIN clip makes mounting and dismounting a breeze
• Red and green indicators mean you can read the contact position at a glance
What temperatures can I use this RCBO in?
This device suits an ambient operating temperature between -25°C and +40°C, so it's a safe bet for use in demanding settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
