Eaton PKNM Series Residual Current Device, 20A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 922-8737
- Distrelec Article No.:
- 300-42-692
- Mfr. Part No.:
- 236249 PKNM-20/1N/C/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 922-8737
- Distrelec Article No.:
- 300-42-692
- Mfr. Part No.:
- 236249 PKNM-20/1N/C/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | PKNM | |
| Range | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | A | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series PKNM | ||
Range PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 70mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type A | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Application Industrial | ||
- COO (Country of Origin):
- RO
Eaton RCD, Contact Position Indicator, DIN Rail Mounting - PKNM Series - 236249 PKNM-20/1N/C/003-A-MW
Stop electrical hazards in their tracks with this RCD from Eaton. A trip sensitivity of 30mA means it protects personnel from even very small current leakages. This makes it ideal for safeguarding against ground faults in settings such as care homes, offices and shops. Type-C tripping characteristics permit loads that need an inrush current to work properly, but the device will trip instantly if the current exceeds five to ten times its 20A rating. As you can mount this RCD on a DIN rail, installation is done in a flash.
Features & Benefits
• Rated voltage of 230V AC for compatibility with the UK mains supply
• Red and green contact position indicators let you check on status at a glance
• Screw terminals help you make quick and secure electrical connections
• Toggle switch allows you to quickly re-energise the circuit once the fault is identified and fixed
How many poles does this RCD have?
This RCD is a single-pole plus neutral device. It offers a suitable level of protection for houses and small commercial premises where a single-phase system is used.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
