Eaton PKNM Series Residual Current Device, 25A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 922-8743
- Mfr. Part No.:
- 236279 PKNM-25/1N/C/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 17 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 922-8743
- Mfr. Part No.:
- 236279 PKNM-25/1N/C/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | PKNM | |
| Series | PKNM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Height | 80mm | |
| Width | 70mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Application | Industrial | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range PKNM | ||
Series PKNM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Height 80mm | ||
Width 70mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Application Industrial | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- RO
Eaton RCD, DIN Rail Mounting, Screw Terminals - PKNM Series - 236279 PKNM-25/1N/C/003-A-MW
Install this RCD from Eaton to stay safe from electric shocks caused by current leakage. With its type-C tripping characteristics, it allows inrush currents sufficient to start up equipment but will trip instantaneously if its 25A current rating is exceeded by five to ten times. Trip sensitivity of 30mA means it springs into action even when the current leakage is very small. That makes it ideal for guarding against ground faults in residential settings or small commercial operations such as B&Bs or doctors' surgeries. Once you've found and rectified a fault, resetting the RCD is a simple matter of flicking the toggle switch.
Features & Benefits
• DIN rail mounting style to help you build an organised system
• Red and green contact position indicators for easy monitoring
• Screw-terminal method for vibration-resistant connections
• Single-pole plus neutral configuration protects both the phase and neutral conductors in single-phase loads
What equipment can I make safe with a 25A RCD?
A 25A RCD is a versatile option that's the ideal protector to install in circuits powering everything from IT hardware and heating systems to outdoor lighting and power tools in small workshops.
Note
Eaton formerly known as Moeller
Related links
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type B, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
