Epson, Real Time Clock 32 bit Clock YY:MM:DD:DW, 10-Pin Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-3456
Mfr. Part No.:
X1B000311000112
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Real Time Clock

Date Format

YY:MM:DD:DW

Time Format

SS:HH

Sub Type

Clock

Mount Type

Surface

Pin Count

10

Minimum Operating Temperature

-40°C

RTC Memory Size

32bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.5mm

Series

RX8130CE

Length

3.2mm

Height

1mm

Automotive Standard

No

Minimum Supply Voltage

1.25V

Maximum Supply Voltage

5.5V

The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.

It has wakeup timer function

It has reset function with a delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy