Epson X1B000371000212, Real Time Clock Real Time Clock YY:MM:DD:DW, 10-Pin Surface

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.75

(exc. VAT)

€5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.375€4.75-
10 - 48€2.05€4.1013%
50 - 98€1.89€3.7820%
100 +€1.79€3.5824%

*price indicative

Packaging Options:
RS Stock No.:
205-3461
Mfr. Part No.:
X1B000371000212
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Real Time Clock

Date Format

YY:MM:DD:DW

Time Format

HH/MM/SS

Sub Type

Real Time Clock

Mount Type

Surface

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.5mm

Height

1mm

Standards/Approvals

No

Series

RX8804CE

Length

3.2mm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.6V

The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.

It has wakeup timer function

It has reset function with a delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy