Renesas Electronics ISL12026IBZ, Real Time Clock 16 bit Clock/Calendar DW:D:M:Y, 8-Pin SOIC Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-7691
Mfr. Part No.:
ISL12026IBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:D:M:Y

Time Format

HH:MM:SS

Sub Type

Clock/Calendar

Mount Type

Surface

Interface Type

I2C

Package Type

SOIC

Pin Count

8

RTC Memory Size

16bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

No

Width

3.9mm

Series

ISL12026

Automotive Standard

No

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

The Renesas Electronics Real Time Clock/Calendar has micro power real time clocks with timing and crystal compensation, clock/calendar, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching, and integrated 512x8-bit EEP

Automatic backup to battery or SuperCap

High reliability

On-chip oscillator compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy