Finder 93.63 1 Way 230V PCB Relay Socket, for use with 31 and 41 Series Relay
- RS Stock No.:
- 652-995
- Mfr. Part No.:
- 93.63.8.230
- Manufacturer:
- Finder
Subtotal (1 unit)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.82 |
*price indicative
- RS Stock No.:
- 652-995
- Mfr. Part No.:
- 93.63.8.230
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 230V | |
| Product Type | Relay Socket | |
| For Use With | 31 and 41 Series Relay | |
| Series | 93.63 | |
| Standards/Approvals | RoHS | |
| Mount Type | PCB | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 230V | ||
Product Type Relay Socket | ||
For Use With 31 and 41 Series Relay | ||
Series 93.63 | ||
Standards/Approvals RoHS | ||
Mount Type PCB | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- IT
The Finder Screw Terminal Socket is a slim DIN rail-mountable base designed for use with Finders 34 Series relays. The Type 93.63 model features box clamp terminals and supports secure relay retention and easy ejection via a plastic clip. Its compact 6.2 mm-wide profile makes it ideal for high-density control panels and automation systems.
Dual screw head (blade to cross) terminals for versatile wiring options
Integral coil indication and protection circuit for enhanced relay performance
Connections for 16-way jumper link to simplify parallel wiring setups
Related links
- Finder 93 24V DIN Rail Relay Socket, for use with 34/41 Series Relay
- Finder 93 5 Way 24V dc DIN Rail Relay Socket, for use with 41 Series
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder PCB Relay 20A Switching Current, SPST
- Finder 93 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
