WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays

Subtotal (1 unit)*

€4.11

(exc. VAT)

€5.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.11

*price indicative

RS Stock No.:
279-4187
Mfr. Part No.:
788-102
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Socket

Voltage

300V

For Use With

Basic Relays

Series

788

Standards/Approvals

RoHS

Mount Type

DIN Rail

Number of Contacts

2

The WAGO Relay socket comes with Push-in CAGE CLAMP connection technology, 2 changeover contact and AgNi 90/10 as contact material. It has basic type of insulation and protection type is IP20.

DIN 35 rail mounting

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy