Celduc SE Series Solid State Relay, 25 mA Load, DIN Rail Mount, 32 V Load, 280Vrms Control

Image representative of range

Subtotal (1 unit)*

€124.47

(exc. VAT)

€153.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.47

*price indicative

RS Stock No.:
231-3500
Mfr. Part No.:
SEA24020
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

25mA

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

32V

Minimum Control Voltage

180V ac

Maximum Control Voltage

280Vrms

Series

SE

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

90°C

Height

33mm

Width

15mm

Standards/Approvals

Certified for Canada

Length

44mm

Off State Leakage Current

100μA

Output Type

Bipolar Transistor

COO (Country of Origin):
FR

SEA series static output relays


This range of interface relays has a high level of immunity to outside interference and a very low leakage current in the off-state situation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy