Celduc SO9 Series Solid State Relay, 25 A Load, DIN Rail Mount, 280 V ac Load, 32V ac Control

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€39.77

(exc. VAT)

€48.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€39.77-
5 - 9€38.203%
10 +€37.395%

*price indicative

RS Stock No.:
917-4816
Mfr. Part No.:
SO942860
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

32V ac

Minimum Control Voltage

15V ac

Series

SO9

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-55°C

On State Resistance

16mΩ

Switching Function

Zero Cross Switching

Maximum Operating Temperature

100°C

Length

44.8mm

Height

30mm

Width

44.8mm

Standards/Approvals

CE, CSA, cURus, EAC, RoHS, UKCA, VDE

Off State Leakage Current

1mA

Output Type

Triac

COO (Country of Origin):
FR

Single-phase solid state relays, SO9 series


Synchronous solid state relay suited to most loads.

TMS2 technology thyristor output ensures longevity.

Voltage protection for input as well as output (VDR) for very high immunity to interference.

Wide control range: 20 → 265 Vac / dc with regulated control current.

Green LED input display.

Solid state relays must be mounted on a heatsink.

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Standards

EN60947-4-3 and EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy