Schneider Electric Harmony Control 5 Way DIN Rail Relay Socket, for use with Solid state relay SSL with NO contact at 5

Subtotal (1 unit)*

€10.27

(exc. VAT)

€12.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.27

*price indicative

RS Stock No.:
922-1859
Distrelec Article No.:
304-10-504
Mfr. Part No.:
SSLZRA1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay Socket

For Use With

Solid state relay SSL with NO contact at 5 V DC, Solid state relay SSL with NO contact at 24 V DC

Current

6A

Series

Harmony Control

Terminal Type

Spring Clamp

Standards/Approvals

CSA C22-2 No 14, UL 508, IEC 61984, CE

Number of Contacts

5

Mount Type

DIN Rail

COO (Country of Origin):
CN

Zelio SSL Solid State Slim Relays


Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.

SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.

Zero voltage switching or Random switching

Easy maintenance

High switching frequency

Resistance to shock, vibration and contamination

Long life span

Schneider Solid State Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy