RF Solutions MULTILINK-8R1 Receiver,869.5 MHz 3 Km
- RS Stock No.:
- 762-369
- Mfr. Part No.:
- MULTILINK-8R1
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €63.60
View bulk pricing optionsSubtotal (1 unit)*
€74.76
(exc. VAT)
€91.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €74.76 | - |
| 10 - 24 | €68.40 | €63.60 |
| 25 - 99 | €65.11 | €241.25 |
| 100 + | €60.71 | €1,405.00 |
*price indicative
- RS Stock No.:
- 762-369
- Mfr. Part No.:
- MULTILINK-8R1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Receiver | |
| Frequency | 869.5MHz | |
| Modulation | LoRa | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 230 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 54mm | |
| Standards/Approvals | CE | |
| Width | 88mm | |
| Range | 3 Km | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Receiver | ||
Frequency 869.5MHz | ||
Modulation LoRa | ||
Number of Channels 1 | ||
Nominal Supply Voltage 230 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 54mm | ||
Standards/Approvals CE | ||
Width 88mm | ||
Range 3 Km | ||
Height 88mm | ||
- COO (Country of Origin):
- GB
230V Radio Switch receiver One to Many
The RF Solutions radio switch receiver offers reliable control for heating systems by replacing traditional cabling with a wireless solution. It ensures seamless operation between multiple transmitters and a single receiver.
Outputs a 230Vac signal when any transmitter receives power
Supports up to 10 transmitters paired to a single receiver
Operates within a range of up to 3Km line of sight
Related links
- RF Solutions MULTILINK-8T1 Transmitter,869.5 MHz 3 Km
- RF Solutions SPIDERBOGEY-8T8 Transmitter,869.5 MHz 3 Km
- RF Solutions HORNETPRO-8R1M20 Receiver,869.5 MHz 200 m
- RF Solutions MAINSLINKPRO Remote Control System,869.5 MHz 5 km
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16 km
- RF Solutions FOBBER-8T3 3 Button Remote Key, 869.5 MHz
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
