RF Solutions SPIDERBOGEY-8T8 Transmitter,869.5 MHz 3 Km
- RS Stock No.:
- 762-370
- Mfr. Part No.:
- SPIDERBOGEY-8T8
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €44.80
View bulk pricing optionsSubtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.67 | - |
| 10 - 24 | €45.19 | €44.80 |
| 25 - 99 | €41.92 | €193.75 |
| 100 - 249 | €39.29 | €1,038.00 |
| 250 + | €38.10 | €2,892.50 |
*price indicative
- RS Stock No.:
- 762-370
- Mfr. Part No.:
- SPIDERBOGEY-8T8
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 869.5MHz | |
| Product Type | Transmitter | |
| Modulation | FM, LoRa | |
| Number of Channels | 8 | |
| Number of Key Fob Buttons | 8 | |
| Nominal Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 18mm | |
| Height | 33mm | |
| Range | 3 Km | |
| Standards/Approvals | CE | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Product Type Transmitter | ||
Modulation FM, LoRa | ||
Number of Channels 8 | ||
Number of Key Fob Buttons 8 | ||
Nominal Supply Voltage 3 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 18mm | ||
Height 33mm | ||
Range 3 Km | ||
Standards/Approvals CE | ||
Width 30mm | ||
- COO (Country of Origin):
- GB
8 I/P Transm FM/LORA1-4 +15dBm Battery
The RF Solutions miniature FM/LORA remote transmitter is designed for seamless communication and control of various applications. Its primary function is to provide reliable long-range RF transmission, Ideal for diverse uses.
Operates with a range of up to 3KM in L.O.S
Compatible with both FM and LoRa receivers
Supports eight switch inputs for versatile control
Includes optional external antenna for enhanced performance
Innovative 'Ready to Deploy' design for easy installation
Provides prolonged battery life with efficient power usage
Related links
- RF Solutions MULTILINK-8T1 Transmitter,869.5 MHz 3 Km
- RF Solutions MULTILINK-8R1 Receiver,869.5 MHz 3 Km
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions MAINSLINKPRO Remote Control System,869.5 MHz 5 km
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16 km
- RF Solutions FOBBER-8T3 3 Button Remote Key, 869.5 MHz
- RF Solutions HORNETPRO-8R1M20 Receiver,869.5 MHz 200 m
- RF Solutions SWITCHLINK-8S1 Remote Control System,869.5 MHz 500 m
