RF Solutions MULTILINK-8T1 Transmitter,869.5 MHz 3 Km
- RS Stock No.:
- 762-368
- Mfr. Part No.:
- MULTILINK-8T1
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.76
(exc. VAT)
€91.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €74.76 |
| 10 - 24 | €68.40 |
| 25 - 99 | €65.11 |
| 100 + | €60.71 |
*price indicative
- RS Stock No.:
- 762-368
- Mfr. Part No.:
- MULTILINK-8T1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 869.5MHz | |
| Product Type | Transmitter | |
| Modulation | LoRa | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 230 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Depth | 54mm | |
| Range | 3 Km | |
| Width | 88mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Product Type Transmitter | ||
Modulation LoRa | ||
Number of Channels 1 | ||
Nominal Supply Voltage 230 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Depth 54mm | ||
Range 3 Km | ||
Width 88mm | ||
Height 88mm | ||
- COO (Country of Origin):
- GB
230V Radio Switch transmitter 1 to Many
The RF Solutions transmitter efficiently enables the control of 230Vac signals remotely, serving as a reliable wireless link for various installations and reducing the need for extensive cabling.
Outputs a 230Vac signal when powered by a compatible input
Supports up to 10 paired transmitters, enhancing versatility
Operates effectively up to 3Km line of sight and 500m within buildings
Related links
- RF Solutions MULTILINK-8R1 Receiver,869.5 MHz 3 Km
- RF Solutions SPIDERBOGEY-8T8 Transmitter,869.5 MHz 3 Km
- RF Solutions SWITCHLINK-8T1 Transmitter,869.5 MHz 500 m
- RF Solutions TRAP-8T1 Transmitter,868 MHz 10 km
- RF Solutions MAINSLINKPRO Remote Control System,869.5 MHz 5 km
- RF Solutions PRO-LORAT16-8S10 Remote Control System,869.5 MHz 16 km
- RF Solutions FOBBER-8T3 3 Button Remote Key, 869.5 MHz
- RF Solutions HORNETPRO-8R1M20 Receiver,869.5 MHz 200 m
