RF Solutions PROTRAP-8S8FM Remote Control System,868 MHz 2 → 10 Km
- RS Stock No.:
- 762-372
- Mfr. Part No.:
- PROTRAP-8S8FM
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€561.34
(exc. VAT)
€690.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €561.34 | - |
| 10 + | €523.73 | 6% |
*price indicative
- RS Stock No.:
- 762-372
- Mfr. Part No.:
- PROTRAP-8S8FM
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Remote Control System | |
| Modulation | FM | |
| Number of Channels | 8 | |
| Number of Key Fob Buttons | 8 | |
| Nominal Supply Voltage | 230 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Depth | 130 | |
| Height | 315mm | |
| Range | 2 → 10 Km | |
| Width | 235mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Remote Control System | ||
Modulation FM | ||
Number of Channels 8 | ||
Number of Key Fob Buttons 8 | ||
Nominal Supply Voltage 230 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Depth 130 | ||
Height 315mm | ||
Range 2 → 10 Km | ||
Width 235mm | ||
- COO (Country of Origin):
- GB
Remote Conrol 8 Ch 2Km 12/230Vac
The RF Solutions remote control system offers robust remote capabilities for professional applications, enabling precise operation across various settings with secure transmission protocols for reliable performance.
Operates on 868MHz frequency with a range of up to 2Km in line of sight
Utilises FM transmission for reliable operation with 8 channels available
Includes highly secure transmission protocols for dependable usage
Related links
- RF Solutions PROTRAP-8S8LORA Remote Control System,868 MHz 2 to 10 Km
- RF Solutions PROTRAP-8S8 Remote Control System,868 MHz 4000 m
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions SWITCHLINK-8S1IP Remote Control System,868 MHz 1 Km
- RF Solutions TAURUSDIN-8S4L Remote Control System,868 MHz 16 km
- RF Solutions PRO-TAURUS-8S8-1K Remote Control System,868 MHz 1 km
