- RS Stock No.:
- 769-2274
- Mfr. Part No.:
- LAE2CCHIP0805KFE96
- Manufacturer:
- Vishay
View all Resistor Kits
2 In stock for delivery within 2 working days
Price Each
€204.51
(exc. VAT)
€251.55
(inc. VAT)
units | Per unit |
1 - 1 | €204.51 |
2 + | €194.29 |
- RS Stock No.:
- 769-2274
- Mfr. Part No.:
- LAE2CCHIP0805KFE96
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series
D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.
Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Number of Values | 122 |
Resistance Range | 10 Ω → 1MΩ |
Technology | Thick Film |
Series | D12/CRCW0805 |
Number of Pieces | 6100 |
Resistance Tolerance | ±1% |
Maximum Power Rating | 0.125W |