Keysight Technologies RF Attenuation Controller, SMA Connector, 121 dB Max, 6 GHz Max
- RS Stock No.:
- 223-7222
- Mfr. Part No.:
- J7201A-002
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€10,758.00
(exc. VAT)
€13,232.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,758.00 |
*price indicative
- RS Stock No.:
- 223-7222
- Mfr. Part No.:
- J7201A-002
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Attenuation Controller | |
| Maximum Attenuation | 121dB | |
| Maximum Insertion Loss | 2.5dB | |
| Maximum Frequency | 6GHz | |
| Connector Type | SMA | |
| Dimensions | 232.2 x 385.8 x 103.8 mm | |
| Weight | 3.8kg | |
| Height | 103.8mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 232.2mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 385.8mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Attenuation Controller | ||
Maximum Attenuation 121dB | ||
Maximum Insertion Loss 2.5dB | ||
Maximum Frequency 6GHz | ||
Connector Type SMA | ||
Dimensions 232.2 x 385.8 x 103.8 mm | ||
Weight 3.8kg | ||
Height 103.8mm | ||
Minimum Operating Temperature 0°C | ||
Length 232.2mm | ||
Maximum Operating Temperature 50°C | ||
Width 385.8mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies attenuation control unit increase the efficiency and throughput of the benchtop and ATE testing. It works on DC to 6 GHz frequency range.
Excellent attenuation accuracy and flatness ensure precise measurements
Relative attenuation step function allows attenuation relative to any value
Keypads and rotary knob control provide fast and easy attenuation setting
Note
Manufacturers Warranty
Related links
- Keysight Technologies J7201B RF Attenuation Controller 121 dB Max, 18 GHz Max
- Keysight Technologies RF Attenuation Controller 9 GHz Max
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Huber+Suhner 2 GHz RF Power Divider 3.2 dB Max Loss
- Keysight Technologies 0 GHz RF Power Divider 6 dB Max Loss
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
