Keysight Technologies RF Attenuation Controller, SMA/Jack (Female) Connector, 9 GHz Max
- RS Stock No.:
- 223-7229
- Mfr. Part No.:
- P9164B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€48,909.00
(exc. VAT)
€60,158.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48,909.00 |
*price indicative
- RS Stock No.:
- 223-7229
- Mfr. Part No.:
- P9164B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Attenuation Controller | |
| Maximum Insertion Loss | 16.2dB | |
| Maximum Frequency | 9GHz | |
| Connector Type | SMA/Jack (Female) | |
| Height | 68.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Frequency | 300kHz | |
| Width | 176mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Attenuation Controller | ||
Maximum Insertion Loss 16.2dB | ||
Maximum Frequency 9GHz | ||
Connector Type SMA/Jack (Female) | ||
Height 68.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Frequency 300kHz | ||
Width 176mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB solid state switch matrix provides a switch based multiport VNA solution in the form of compact USB controlled involving larger scale of multi-DUT or multiport measurement such as 5G massive MIMO antenna measurement.
Choose frequency ranges from 300 KHz up to 18 GHz
Portable and easily share the compact switch matrix between your location
Achieve lower cost-per-port test without compromising performance and bench space
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Attenuation Controller 121 dB Max, 6 GHz Max
- Keysight Technologies J7201B RF Attenuation Controller 121 dB Max, 18 GHz Max
- Keysight Technologies AP5001A RF Signal Generator 2 GHz max
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
