Huber+Suhner 6810.19.A RF AttenuatorStraight 10 dBMaleFemale

Bulk discount available

Subtotal (1 unit)*

€183.56

(exc. VAT)

€225.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€183.56
10 - 24€168.34
25 +€164.47

*price indicative

RS Stock No.:
494-824
Distrelec Article No.:
146-02-814
Mfr. Part No.:
6810.19.A
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

SMA Plug to Socket

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Gold

Contact Plating

Gold

Contact Material

Copper Alloy

Low Power

Yes

Connector Type

SMA

Minimum Frequency

4GHz

Minimum Operating Temperature

-55°C

Orientation

Straight

Maximum Attenuation

10dB

Maximum Operating Temperature

130°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

Huber+Suhner Attenuators


Broadband operationability

Connectors meet the relevant IEC / MIL / CECC interface standards

High repeatability

Related links