Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2015
- Distrelec Article No.:
- 303-73-016
- Mfr. Part No.:
- 85177171
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€178.16
(exc. VAT)
€219.14
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.16 |
*price indicative
- RS Stock No.:
- 274-2015
- Distrelec Article No.:
- 303-73-016
- Mfr. Part No.:
- 85177171
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Tri Metal | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Minimum Frequency | 0GHz | |
| Maximum Attenuation | 10dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Tri Metal | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Minimum Frequency 0GHz | ||
Maximum Attenuation 10dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
10 dB nominal attenuation
Related links
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170606 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177180 RF AttenuatorStraight 10 dBMaleFemale
