Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale

Subtotal (1 unit)*

€315.17

(exc. VAT)

€387.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.17

*price indicative

RS Stock No.:
274-2011
Distrelec Article No.:
303-72-678
Mfr. Part No.:
85170608
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Metal

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy, Brass

Low Power

Yes

Connector Type

Coaxial

Maximum Attenuation

10dB

Minimum Operating Temperature

-55°C

Orientation

Straight

Maximum Operating Temperature

100°C

Connector Gender A

Male

Series

5910_N-50-010/133_N

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.

RoHS compliant

10 dB nominal attenuation

50 ohm nominal impedance

DC to 18 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy