Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale

Subtotal (1 unit)*

€504.53

(exc. VAT)

€620.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€504.53

*price indicative

RS Stock No.:
274-2013
Mfr. Part No.:
85177205
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Brass Tri Metal Plated

Contact Plating

Gold over Nickel

Contact Material

Brass

Low Power

Yes

Maximum Attenuation

10dB

Minimum Operating Temperature

-55°C

Connector Type

Coaxial

Orientation

Straight

Connector Gender A

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

5910_N-50-050/13-_N

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a high power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.

RoHS compliant

10 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy